Enerpac Mounting Block, NPT 3/8 Male, NPT 3/8 Female

RS Stock No.: 283-1452Brand: EnerpacManufacturers Part No.: GA2
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Brand

Enerpac

Accessory Type

Mounting Block

Connector A

NPT 3/8 Male

Connector A - Gender

Male

Connector A - Thread Size

3/8in

Connector A - Thread Standard

NPT

Connector B

NPT 3/8 Female

Connector B - Gender

Female

Connector B - Thread Size

3/8in

Connector B - Thread Standard

NPT

Body Material

Stainless Steel

Gauge Port

NPT 1/2 Female

Gauge Port - Gender

Female

Country of Origin

Netherlands

Product details

Gauge Adaptor

For easy mounting of a pressure gauge onto a high pressure system
The 3/8 in. NPTF male end connection screws into the pump or cylinder port, the 3/8 in. NPTF female end connection will accept hose or coupler and the 1/2 in. NPTF third port is for pressure gauge connection

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

You may be interested in
Stock information temporarily unavailable.

EGP 8,873.11

EGP 8,873.11 Each (ex VAT)

Enerpac Mounting Block, NPT 3/8 Male, NPT 3/8 Female

EGP 8,873.11

EGP 8,873.11 Each (ex VAT)

Enerpac Mounting Block, NPT 3/8 Male, NPT 3/8 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Enerpac

Accessory Type

Mounting Block

Connector A

NPT 3/8 Male

Connector A - Gender

Male

Connector A - Thread Size

3/8in

Connector A - Thread Standard

NPT

Connector B

NPT 3/8 Female

Connector B - Gender

Female

Connector B - Thread Size

3/8in

Connector B - Thread Standard

NPT

Body Material

Stainless Steel

Gauge Port

NPT 1/2 Female

Gauge Port - Gender

Female

Country of Origin

Netherlands

Product details

Gauge Adaptor

For easy mounting of a pressure gauge onto a high pressure system
The 3/8 in. NPTF male end connection screws into the pump or cylinder port, the 3/8 in. NPTF female end connection will accept hose or coupler and the 1/2 in. NPTF third port is for pressure gauge connection

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

You may be interested in