Technical Document
Specifications
Brand
EnerpacConnector A
NPT 3/8-18 Male
Connector A - Thread Size
3/8-18
Hydraulic Fitting Type
Hydraulic Straight Threaded Adaptor
Connector B
NPT 3/8-18 Male
Connector B - Thread Size
3/8-18
Connector A - Thread Standard
NPT
Connector A - Gender
Male
Connector B - Gender
Male
Connector B - Thread Standard
NPT
Maximum Operating Pressure
700bar
Product details
Hex Nipple
3/8in-18 NPT M-M hexagon nipple fitting
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
EGP 1,361.57
EGP 1,361.57 Each (ex VAT)
1
EGP 1,361.57
EGP 1,361.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EnerpacConnector A
NPT 3/8-18 Male
Connector A - Thread Size
3/8-18
Hydraulic Fitting Type
Hydraulic Straight Threaded Adaptor
Connector B
NPT 3/8-18 Male
Connector B - Thread Size
3/8-18
Connector A - Thread Standard
NPT
Connector A - Gender
Male
Connector B - Gender
Male
Connector B - Thread Standard
NPT
Maximum Operating Pressure
700bar
Product details
Hex Nipple
3/8in-18 NPT M-M hexagon nipple fitting
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.