Energizer LED Torch Black - Rechargeable 1200 Lumens

RS Stock No.: 106-540Brand: EnergizerManufacturers Part No.: 7638900433807
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Tactical Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

1200 Lumens

Model

PMHT28

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

EGP 6,342.10

EGP 6,342.10 Each (ex VAT)

Energizer LED Torch Black - Rechargeable 1200 Lumens

EGP 6,342.10

EGP 6,342.10 Each (ex VAT)

Energizer LED Torch Black - Rechargeable 1200 Lumens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Tactical Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

1200 Lumens

Model

PMHT28

Colour

Black

Country of Origin

China