Hazardous Product

Energizer CR1632 Button Batteries, 3V, 16mm Diameter, Single

RS Stock No.: 108-813Brand: EnergizerManufacturers Part No.: 475
brand-logo
View all in Button Batteries

Technical Document

Specifications

Size

CR1632

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

130mAh

Terminal Type

Flat

Diameter

16mm

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Energizer CR1632 Button Batteries, 3V, 16mm Diameter, Single

P.O.A.

Energizer CR1632 Button Batteries, 3V, 16mm Diameter, Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

CR1632

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

130mAh

Terminal Type

Flat

Diameter

16mm

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in