Technical Document
Specifications
Brand
Endress+HauserChart Type
Graphical
Number of Inputs
6
Parameter Measured
Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
Maximum Temperature Measurement
2315 °C
Maximum Humidity Measurement
60%RH
Maximum Current Measurement
20mA
Number of Outputs
6
Model Number p
RSG35-C1C
Country of Origin
Germany
EGP 184,239.86
EGP 184,239.86 Each (ex VAT)
1
EGP 184,239.86
EGP 184,239.86 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Endress+HauserChart Type
Graphical
Number of Inputs
6
Parameter Measured
Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
Maximum Temperature Measurement
2315 °C
Maximum Humidity Measurement
60%RH
Maximum Current Measurement
20mA
Number of Outputs
6
Model Number p
RSG35-C1C
Country of Origin
Germany