Endress+Hauser Cerabar PMC51 Series Pressure Sensor, 1.5psi Min, 600psi Max, Absolute, Gauge Reading

RS Stock No.: 287-1808Brand: Endress+HauserManufacturers Part No.: PMC51-1997/0
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

1.5psi

Maximum Pressure Reading

600psi

Accuracy

0.1 %

Series

Cerabar PMC51

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 91,258.29

EGP 91,258.29 Each (ex VAT)

Endress+Hauser Cerabar PMC51 Series Pressure Sensor, 1.5psi Min, 600psi Max, Absolute, Gauge Reading

EGP 91,258.29

EGP 91,258.29 Each (ex VAT)

Endress+Hauser Cerabar PMC51 Series Pressure Sensor, 1.5psi Min, 600psi Max, Absolute, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

1.5psi

Maximum Pressure Reading

600psi

Accuracy

0.1 %

Series

Cerabar PMC51

Country of Origin

Germany