Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
RS Stock No.: 288-5526Brand: Endress+HauserManufacturers Part No.: FTW325-72B1ADistrelec Article No.: 30408402

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Capacitance
Mounting Type
DIN Rail
Switch Output
Relay
Body Material
Polycarbonate
Hazardous Area Certification
ATEX
Series
Nivotester FTW325
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 13,452.84
EGP 13,452.84 Each (ex VAT)
Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
1
EGP 13,452.84
EGP 13,452.84 Each (ex VAT)
Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Capacitance
Mounting Type
DIN Rail
Switch Output
Relay
Body Material
Polycarbonate
Hazardous Area Certification
ATEX
Series
Nivotester FTW325
Country of Origin
Germany