Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,

RS Stock No.: 288-5524Brand: Endress+HauserManufacturers Part No.: FTW325-22B1ADistrelec Article No.: 30408400
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Capacitance

Mounting Type

DIN Rail

Switch Output

Relay

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

Nivotester FTW325

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 13,452.84

EGP 13,452.84 Each (ex VAT)

Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,

EGP 13,452.84

EGP 13,452.84 Each (ex VAT)

Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Capacitance

Mounting Type

DIN Rail

Switch Output

Relay

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

Nivotester FTW325

Country of Origin

Germany