Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors, PNP Output, Threaded Mount, PTB-FR Body, ATEX,

RS Stock No.: 288-6457Brand: Endress+HauserManufacturers Part No.: FTM20-4M45ADistrelec Article No.: 30408237
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibronic

Mounting Type

Threaded Mount

Switch Output

PNP

Body Material

PTB-FR

Series

Soliphant T FTM20

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30408237

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 50,266.33

EGP 50,266.33 Each (ex VAT)

Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors, PNP Output, Threaded Mount, PTB-FR Body, ATEX,

EGP 50,266.33

EGP 50,266.33 Each (ex VAT)

Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors, PNP Output, Threaded Mount, PTB-FR Body, ATEX,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibronic

Mounting Type

Threaded Mount

Switch Output

PNP

Body Material

PTB-FR

Series

Soliphant T FTM20

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30408237

Country of Origin

Germany