Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated

RS Stock No.: 317-691Brand: Endress+HauserManufacturers Part No.: FTL43-URKBDFNAA1AJTA3CJ
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibronic Level Switch

Mounting Type

G3/4A Threaded

Switch Output

NAMUR

Body Material

316L

Cable Length

5m

Series

FTL43

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated

P.O.A.

Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibronic Level Switch

Mounting Type

G3/4A Threaded

Switch Output

NAMUR

Body Material

316L

Cable Length

5m

Series

FTL43

Hazardous Area Certification

ATEX

Country of Origin

Germany