Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Thread, 316L Body

RS Stock No.: 256-6167Brand: Endress+HauserManufacturers Part No.: FTL31-AA4M2AAW5JDistrelec Article No.: 30351204
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibronic Switch

Mounting Type

Thread

Switch Output

PNP

Body Material

316L

Process Connection

G3/4

Series

Liquiphant

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 18,302.03

EGP 18,302.03 Each (ex VAT)

Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Thread, 316L Body

EGP 18,302.03

EGP 18,302.03 Each (ex VAT)

Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Thread, 316L Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibronic Switch

Mounting Type

Thread

Switch Output

PNP

Body Material

316L

Process Connection

G3/4

Series

Liquiphant

Country of Origin

Germany