Endress+Hauser CPS11-1AT2GSA Glass pH Probe, 0 → 12 pH, DIN Interface

RS Stock No.: 690-347Brand: Endress+HauserManufacturers Part No.: CPS11-1AT2GSA
brand-logo
View all in pH Probes

Technical Document

Specifications

Measurement Range

0 → 12 pH

Electrode Type

pH

Material

Glass

Probe Type

Glass

Interface Type

DIN

Country of Origin

Germany

P.O.A.

Endress+Hauser CPS11-1AT2GSA Glass pH Probe, 0 → 12 pH, DIN Interface

P.O.A.

Endress+Hauser CPS11-1AT2GSA Glass pH Probe, 0 → 12 pH, DIN Interface

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Measurement Range

0 → 12 pH

Electrode Type

pH

Material

Glass

Probe Type

Glass

Interface Type

DIN

Country of Origin

Germany