Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 10 → 30 V dc Supply

RS Stock No.: 288-7686Brand: EmkoManufacturers Part No.: ESM-3710-N.8.18.0.1/00.00/2.0.0.0Distrelec Article No.: 30282909
View all in Temperature Controllers

Technical Document

Specifications

Brand

Emko

Output Type

Relay

Supply Voltage

10 → 30 V dc

Size

76x34.5x71mm

Number of Inputs

1

Number of Outputs

1

Control Type

ON/OFF

Mounting Type

Panel Mount

Series

ESM

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 9,176.01

EGP 9,176.01 Each (ex VAT)

Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 10 → 30 V dc Supply

EGP 9,176.01

EGP 9,176.01 Each (ex VAT)

Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 10 → 30 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Emko

Output Type

Relay

Supply Voltage

10 → 30 V dc

Size

76x34.5x71mm

Number of Inputs

1

Number of Outputs

1

Control Type

ON/OFF

Mounting Type

Panel Mount

Series

ESM

Country of Origin

Turkey