Technical Document
Specifications
Brand
EMERSON ? AVENTICSStroke
1000mm
Bore
32mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/8
Weight
1.4kg
Stroke Interval Weight
0.031 @ 10 mm kg/mm
Size Type
Standard
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 57,976.21
EGP 57,976.21 Each (ex VAT)
EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 1000mm Stroke, 32mm Bore
1
EGP 57,976.21
EGP 57,976.21 Each (ex VAT)
EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 1000mm Stroke, 32mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSStroke
1000mm
Bore
32mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/8
Weight
1.4kg
Stroke Interval Weight
0.031 @ 10 mm kg/mm
Size Type
Standard
Country of Origin
Hungary