Technical Document
Specifications
Brand
EMERSON - AVENTICSManufacturer Series
BCC
Nominal Diameter
110mm
Stroke
75mm
Installation Height Minimum
65mm
Installation Height Maximum
140mm
Port Connection
G 3/8
Maximum Operating Pressure
8 bar
Weight
1kg
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 19,447.08
EGP 19,447.08 Each (ex VAT)
EMERSON – AVENTICS Compact Air Bellows R414000188, 75mm Stroke
1
EGP 19,447.08
EGP 19,447.08 Each (ex VAT)
EMERSON – AVENTICS Compact Air Bellows R414000188, 75mm Stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON - AVENTICSManufacturer Series
BCC
Nominal Diameter
110mm
Stroke
75mm
Installation Height Minimum
65mm
Installation Height Maximum
140mm
Port Connection
G 3/8
Maximum Operating Pressure
8 bar
Weight
1kg
Country of Origin
Germany