Technical Document
Specifications
Brand
EMERSON – AVENTICSSupply Voltage
10 → 30 V dc, =2.5 V ac
Manufacturer Series
ST6
LED Indicator
Yes
Operation
PNP
Compatible with
RMC
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
EGP 4,619.21
EGP 4,619.21 Each (ex VAT)
EMERSON – AVENTICS Pneumatic Sensor, IP65, IP67, 10 → 30 V dc, =2.5 V ac, PNP Operation, ST6, with LED indicator
1
EGP 4,619.21
EGP 4,619.21 Each (ex VAT)
EMERSON – AVENTICS Pneumatic Sensor, IP65, IP67, 10 → 30 V dc, =2.5 V ac, PNP Operation, ST6, with LED indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON – AVENTICSSupply Voltage
10 → 30 V dc, =2.5 V ac
Manufacturer Series
ST6
LED Indicator
Yes
Operation
PNP
Compatible with
RMC
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C