Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Reed Sensor
Supply Voltage
5 → 30V dc
Manufacturer Series
ST4
LED Indicator
Yes
Operation
NO
Compatible with
CKP, CVI, GPC, GSU, MSC, MSN, PRA, RCM, RTC, SSI
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Outlet Port - Tube Size
M8
Stock information temporarily unavailable.
EGP 4,255.53
EGP 4,255.53 Each (ex VAT)
EMERSON – AVENTICS Reed Sensor Pneumatic Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with LED indicator
1
EGP 4,255.53
EGP 4,255.53 Each (ex VAT)
EMERSON – AVENTICS Reed Sensor Pneumatic Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with LED indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Reed Sensor
Supply Voltage
5 → 30V dc
Manufacturer Series
ST4
LED Indicator
Yes
Operation
NO
Compatible with
CKP, CVI, GPC, GSU, MSC, MSN, PRA, RCM, RTC, SSI
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Outlet Port - Tube Size
M8