EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 0 bar

RS Stock No.: 299-215Brand: EMERSON - AVENTICSManufacturers Part No.: R412010714
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Suitable Media

Air, Oil

Maximum Operating Pressure

0 bar

Minimum Operating Pressure

-0.9bar

Proof Pressure

80bar

Supply Voltage

12 → 125V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 0 bar

P.O.A.

EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 0 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suitable Media

Air, Oil

Maximum Operating Pressure

0 bar

Minimum Operating Pressure

-0.9bar

Proof Pressure

80bar

Supply Voltage

12 → 125V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany