Technical Document
Specifications
Brand
EMERSON - AVENTICSFunction
4/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
840
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
4/2
Body Material
Polyoxymethylene
Maximum Flow Rate
200L/min
Solenoid Power Consumption
1.6W
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Country of Origin
Hungary
Product details
Solenoid Valves - 840 Series
Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately
Rexroth 840, 740 & 579 Series
EGP 11,177.54
EGP 11,177.54 Each (ex VAT)
1
EGP 11,177.54
EGP 11,177.54 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON - AVENTICSFunction
4/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
840
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
4/2
Body Material
Polyoxymethylene
Maximum Flow Rate
200L/min
Solenoid Power Consumption
1.6W
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Country of Origin
Hungary
Product details
Solenoid Valves - 840 Series
Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately