EMERSON – AVENTICS QR1-S-RDS Series Bushing, Push In 10 mm to Push In 10 mm, Pin Bushing Connection Style, 2123110000

RS Stock No.: 303-623Brand: EMERSON ? AVENTICSManufacturers Part No.: 2123110000
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Bushing

Connection Style

Pin Bushing

Manufacturer Series

QR1-S-RDS

Model Number p

2123110000

Country of Origin

Korea, Republic Of

EGP 2,691.78

EGP 2,691.78 1 Box of 10 (ex VAT)

EMERSON – AVENTICS QR1-S-RDS Series Bushing, Push In 10 mm to Push In 10 mm, Pin Bushing Connection Style, 2123110000

EGP 2,691.78

EGP 2,691.78 1 Box of 10 (ex VAT)

EMERSON – AVENTICS QR1-S-RDS Series Bushing, Push In 10 mm to Push In 10 mm, Pin Bushing Connection Style, 2123110000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Bushing

Connection Style

Pin Bushing

Manufacturer Series

QR1-S-RDS

Model Number p

2123110000

Country of Origin

Korea, Republic Of