EMERSON – AVENTICS Compact Air Bellows 0822419042, 130mm Stroke

RS Stock No.: 272-377Brand: EMERSON – AVENTICSManufacturers Part No.: 0822419042
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Manufacturer Series

BCP

Nominal Diameter

141mm

Stroke

130mm

Installation Height Minimum

75mm

Installation Height Maximum

205mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

2.3kg

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 35,551.46

EGP 35,551.46 Each (ex VAT)

EMERSON – AVENTICS Compact Air Bellows 0822419042, 130mm Stroke

EGP 35,551.46

EGP 35,551.46 Each (ex VAT)

EMERSON – AVENTICS Compact Air Bellows 0822419042, 130mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

BCP

Nominal Diameter

141mm

Stroke

130mm

Installation Height Minimum

75mm

Installation Height Maximum

205mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

2.3kg

Country of Origin

Hungary