EMERSON ? AVENTICS Pneumatic Soft Start Valve, 4000L/min, G 1/2, 0.5in Tube Size 16 bar

RS Stock No.: 299-438Brand: EMERSON ? AVENTICSManufacturers Part No.: 0821300936
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Supply Inlet Port

G 1/2

Manufacturer Series

PR1

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

4000L/min

Outlet Tube Size

0.5in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

Body Material

Die Cast Zinc

Country of Origin

Germany

EGP 10,928.04

EGP 10,928.04 Each (ex VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 4000L/min, G 1/2, 0.5in Tube Size 16 bar

EGP 10,928.04

EGP 10,928.04 Each (ex VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 4000L/min, G 1/2, 0.5in Tube Size 16 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Inlet Port

G 1/2

Manufacturer Series

PR1

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

4000L/min

Outlet Tube Size

0.5in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

Body Material

Die Cast Zinc

Country of Origin

Germany