EMERSON – ASCO Solenoid Valve SCG256B404VMS.24/DC, 2 port(s) , NC, 24 V dc, 1/4in

RS Stock No.: 684-3799Brand: EMERSON – ASCOManufacturers Part No.: SCG256B404VMS.24/DC
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

2.4mm

Series

256

Body Material

Brass

Maximum Working Pressure

4 bar

Operating Temperature Range

-10 → +100 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+100°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

10ms

Maximum Closing Time

10ms

Flow Factor Kv

0.16m³/h

Product details

Direct control 2//2 solenoid valves, series 256 and 262

2 // 2 NC and 2//2 N/O direct control solenoid valves
Pluggable connectors.
Standard FPM sealing trim allowing a wider range of temperatures for the 256 series.

Stock information temporarily unavailable.

EGP 14,316.72

EGP 14,316.72 Each (ex VAT)

EMERSON – ASCO Solenoid Valve SCG256B404VMS.24/DC, 2 port(s) , NC, 24 V dc, 1/4in

EGP 14,316.72

EGP 14,316.72 Each (ex VAT)

EMERSON – ASCO Solenoid Valve SCG256B404VMS.24/DC, 2 port(s) , NC, 24 V dc, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

2.4mm

Series

256

Body Material

Brass

Maximum Working Pressure

4 bar

Operating Temperature Range

-10 → +100 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+100°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

10ms

Maximum Closing Time

10ms

Flow Factor Kv

0.16m³/h

Product details

Direct control 2//2 solenoid valves, series 256 and 262

2 // 2 NC and 2//2 N/O direct control solenoid valves
Pluggable connectors.
Standard FPM sealing trim allowing a wider range of temperatures for the 256 series.