Technical Document
Specifications
Brand
EMERSON ? ASCOSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Water
Type
2/2
Orifice Diameter
12mm
Series
238
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +60 °C
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+60°C
Connection Gender
Female
Maximum Closing Time
90ms
Flow Factor Kv
2.4m³/h
Maximum Opening Time
30ms
Product details
Two-Way, Pilot Operated, Minimum Pressure, N/C Valves
Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.
Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position
EGP 13,255.09
EGP 13,255.09 Each (ex VAT)
1
EGP 13,255.09
EGP 13,255.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Water
Type
2/2
Orifice Diameter
12mm
Series
238
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +60 °C
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+60°C
Connection Gender
Female
Maximum Closing Time
90ms
Flow Factor Kv
2.4m³/h
Maximum Opening Time
30ms
Product details
Two-Way, Pilot Operated, Minimum Pressure, N/C Valves
Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.
Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position