Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? ASCO G 1/8 Regulator - 0.5bar to 16bar, 1/4 in, 16bar max. input, G651AR001GA00H0

RS Stock No.: 330-952Brand: EMERSON ? ASCOManufacturers Part No.: G651AR001GA00H0
View all in Pneumatic Regulators

Technical Document

Specifications

Port Connection

G 1/8

Maximum Outlet Pressure

16bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

651

Port Connection Thread Size

1/4 in

Typical Flow Rate

800L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Model Number p

G651AR001GA00H0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

EMERSON ? ASCO G 1/8 Regulator - 0.5bar to 16bar, 1/4 in, 16bar max. input, G651AR001GA00H0

P.O.A.

EMERSON ? ASCO G 1/8 Regulator - 0.5bar to 16bar, 1/4 in, 16bar max. input, G651AR001GA00H0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Port Connection

G 1/8

Maximum Outlet Pressure

16bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

651

Port Connection Thread Size

1/4 in

Typical Flow Rate

800L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Model Number p

G651AR001GA00H0

Country of Origin

Taiwan, Province Of China