Technical Document
Specifications
Brand
EMERSON ? ASCOThread Size
1.25in
Valve Type
Angle Seat
Default Valve Position
Normally Closed
Return Type
Spring
Thread Standard
ISO
Country of Origin
China
Stock information temporarily unavailable.
EGP 24,978.09
EGP 24,978.09 Each (ex VAT)
EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1.25in
1
EGP 24,978.09
EGP 24,978.09 Each (ex VAT)
EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1.25in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOThread Size
1.25in
Valve Type
Angle Seat
Default Valve Position
Normally Closed
Return Type
Spring
Thread Standard
ISO
Country of Origin
China