Technical Document
Specifications
Brand
EMERSON ? ASCOFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
520
Mounting Style
Manifold
Solenoid Voltage
230V ac
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
600L/min
Solenoid Power Consumption
2VA
Minimum Operating Pressure
1.5bar
Thread Size
1/8in
Maximum Operating Pressure
8bar
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
France
Product details
519-520-521 series mini valves, assembly only or on manifold
3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".
EGP 11,227.83
EGP 11,227.83 Each (ex VAT)
1
EGP 11,227.83
EGP 11,227.83 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
520
Mounting Style
Manifold
Solenoid Voltage
230V ac
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
600L/min
Solenoid Power Consumption
2VA
Minimum Operating Pressure
1.5bar
Thread Size
1/8in
Maximum Operating Pressure
8bar
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
France
Product details
519-520-521 series mini valves, assembly only or on manifold
3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".