EMERSON ? ASCO Series 552/553 24 V ac Solenoid Valve Coil

RS Stock No.: 656-3399Brand: EMERSON ? ASCOManufacturers Part No.: 400727-181
brand-logo
View all in Solenoid Valve Coils

Technical Document

Specifications

Supply Voltage

24 V ac

For Use With

Solenoid valve

Series

552/553

Country of Origin

France

Product details

CM25 coils For 107 series solenoid valves

CM25 coils for 107 series solenoid valves.
Magnetic heads.
Wire lead with earth bonding.

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

Stock information temporarily unavailable.

EGP 3,000.74

EGP 3,000.74 Each (ex VAT)

EMERSON ? ASCO Series 552/553 24 V ac Solenoid Valve Coil

EGP 3,000.74

EGP 3,000.74 Each (ex VAT)

EMERSON ? ASCO Series 552/553 24 V ac Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac

For Use With

Solenoid valve

Series

552/553

Country of Origin

France

Product details

CM25 coils For 107 series solenoid valves

CM25 coils for 107 series solenoid valves.
Magnetic heads.
Wire lead with earth bonding.

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.