EMERSON – ASCO 353 series G 1/8 Sub Base

RS Stock No.: 278-4441Brand: EMERSON ? ASCOManufacturers Part No.: 35300047
brand-logo

Technical Document

Specifications

Connection Port Thread

G 1/8

Manufacturer Series

353

Type

Sub Base

Body Material

Zamak

Thread Size

1/8in

Thread Standard

G

Country of Origin

France

Product details

Asco Solenoid Coils

Asco’s solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Range of 3/2 NF solenoid valves used to control ISO distributors
• It is possible to use solenoid valves independently using simple or juxtaposable manifolds
• Choice of 3 coil voltages (ordered separately)
• M5 threaded exhaust aperture
• Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

ISO

Stock information temporarily unavailable.

EGP 1,012.23

EGP 1,012.23 Each (ex VAT)

EMERSON – ASCO 353 series G 1/8 Sub Base

EGP 1,012.23

EGP 1,012.23 Each (ex VAT)

EMERSON – ASCO 353 series G 1/8 Sub Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port Thread

G 1/8

Manufacturer Series

353

Type

Sub Base

Body Material

Zamak

Thread Size

1/8in

Thread Standard

G

Country of Origin

France

Product details

Asco Solenoid Coils

Asco’s solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Range of 3/2 NF solenoid valves used to control ISO distributors
• It is possible to use solenoid valves independently using simple or juxtaposable manifolds
• Choice of 3 coil voltages (ordered separately)
• M5 threaded exhaust aperture
• Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

ISO