EMERGI-LITE LED Emergency Lighting, Recessed, 4 W, Maintained, Non Maintained

RS Stock No.: 193-8276Brand: EMERGI-LITEManufacturers Part No.: 7TCA091160R0360
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Maintained

Maintained, Non Maintained

Length

335 mm

Width

142 mm

Depth

232 mm

Lamp Type

LED

Wattage

4 W

Fitting Type

Recessed

IP Rating

IP40

Lamp Supplied

Yes

Duration

3h

Voltage Rating

220 → 240 V ac

Stock information temporarily unavailable.

EGP 52,876.02

EGP 52,876.02 Each (ex VAT)

EMERGI-LITE LED Emergency Lighting, Recessed, 4 W, Maintained, Non Maintained

EGP 52,876.02

EGP 52,876.02 Each (ex VAT)

EMERGI-LITE LED Emergency Lighting, Recessed, 4 W, Maintained, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maintained

Maintained, Non Maintained

Length

335 mm

Width

142 mm

Depth

232 mm

Lamp Type

LED

Wattage

4 W

Fitting Type

Recessed

IP Rating

IP40

Lamp Supplied

Yes

Duration

3h

Voltage Rating

220 → 240 V ac