Elma MR50, 12 Position Rotary Selector Switch, 200 mA, PCB Pin

RS Stock No.: 224-2294Brand: ElmaManufacturers Part No.: MR50-B11A-B112
View all in Rotary Switches

Technical Document

Specifications

Brand

Elma

Series

MR50

Contact Current Rating

200 mA

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

500V

Shaft Shape

Round

Terminal Type

PCB Pin

IP Rating

IP60

Contact Type

Shorting

Angle of Throw

30°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,173.19

EGP 3,173.19 Each (ex VAT)

Elma MR50, 12 Position Rotary Selector Switch, 200 mA, PCB Pin

EGP 3,173.19

EGP 3,173.19 Each (ex VAT)

Elma MR50, 12 Position Rotary Selector Switch, 200 mA, PCB Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Elma

Series

MR50

Contact Current Rating

200 mA

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

500V

Shaft Shape

Round

Terminal Type

PCB Pin

IP Rating

IP60

Contact Type

Shorting

Angle of Throw

30°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more