Elesa Liquid Level Indicator GN.37478, M42

RS Stock No.: 914-9606Brand: ElesaManufacturers Part No.: GN.37478
brand-logo
View all in Liquid Level Indicators

Technical Document

Specifications

Brand

Elesa

Connection Thread

M42

Level Indicator Type

Sight Glass

Connection Thread Size

M42

Maximum Operating Temperature

+180°C

Connection Thread Standard

Metric

Seal Material

Stainless Steel

Country of Origin

Germany

Product details

Fluid Level Sight Glass - ESG Glass

An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 180°C

You may be interested in
Elesa Liquid Level Indicator GN.37556, M42
EGP 2,871.92Each (ex VAT)
Stock information temporarily unavailable.

EGP 3,388.98

EGP 3,388.98 Each (ex VAT)

Elesa Liquid Level Indicator GN.37478, M42

EGP 3,388.98

EGP 3,388.98 Each (ex VAT)

Elesa Liquid Level Indicator GN.37478, M42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Elesa Liquid Level Indicator GN.37556, M42
EGP 2,871.92Each (ex VAT)

Technical Document

Specifications

Brand

Elesa

Connection Thread

M42

Level Indicator Type

Sight Glass

Connection Thread Size

M42

Maximum Operating Temperature

+180°C

Connection Thread Standard

Metric

Seal Material

Stainless Steel

Country of Origin

Germany

Product details

Fluid Level Sight Glass - ESG Glass

An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 180°C

You may be interested in
Elesa Liquid Level Indicator GN.37556, M42
EGP 2,871.92Each (ex VAT)