Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 11.5mm

RS Stock No.: 268-7748Brand: ElesaManufacturers Part No.: CMM.50-BL-SH-6
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Elesa

Material

Zinc Alloy

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

50mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,844.26

EGP 2,844.26 Each (ex VAT)

Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 11.5mm

EGP 2,844.26

EGP 2,844.26 Each (ex VAT)

Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Material

Zinc Alloy

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

50mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Germany