Elesa 69956 Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole

RS Stock No.: 288-1845Brand: ElesaManufacturers Part No.: 69956
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

Elesa

Thread

M8

Thread Diameter

8mm

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50mm

Hole Length

32mm

Insert Material

Brass

Colour

Black

Country of Origin

Italy

Product details

Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs

Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force

You may be interested in
Stock information temporarily unavailable.

EGP 2,074.74

EGP 2,074.74 1 Pack of 5 (ex VAT)

Elesa 69956 Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole

EGP 2,074.74

EGP 2,074.74 1 Pack of 5 (ex VAT)

Elesa 69956 Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Elesa

Thread

M8

Thread Diameter

8mm

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50mm

Hole Length

32mm

Insert Material

Brass

Colour

Black

Country of Origin

Italy

Product details

Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs

Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force

You may be interested in