Elesa PA Lockable,Spring Loaded Gate Latch, 38 x 31.5 x 25mm

RS Stock No.: 268-7778Brand: ElesaManufacturers Part No.: 627001
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Elesa

Material

PA

Finish

Matt

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Latch Type

Gate Latch

Dimensions

38 x 31.5 x 25mm

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 784.76

EGP 784.76 Each (ex VAT)

Elesa PA Lockable,Spring Loaded Gate Latch, 38 x 31.5 x 25mm

EGP 784.76

EGP 784.76 Each (ex VAT)

Elesa PA Lockable,Spring Loaded Gate Latch, 38 x 31.5 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Material

PA

Finish

Matt

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Latch Type

Gate Latch

Dimensions

38 x 31.5 x 25mm

Country of Origin

Italy