Elesa-Clayton, Glass Fibre Reinforced Plastic (GRP) Hydraulic Blanking Plug, Thread Size 3/8 in

RS Stock No.: 283-3391Brand: ElesaManufacturers Part No.: 58296
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Elesa

Connector A - Thread Size

3/8in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Glass Fibre Reinforced Plastic (GRP)

Finish

Matte

Minimum Operating Temperature

-30°C

Connector A - Thread Standard

G

Maximum Operating Temperature

+130°C

Country of Origin

Italy

Product details

Blanking Plug

Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap

Stock information temporarily unavailable.

EGP 620.00

EGP 124.00 Each (In a Pack of 5) (ex VAT)

Elesa-Clayton, Glass Fibre Reinforced Plastic (GRP) Hydraulic Blanking Plug, Thread Size 3/8 in

EGP 620.00

EGP 124.00 Each (In a Pack of 5) (ex VAT)

Elesa-Clayton, Glass Fibre Reinforced Plastic (GRP) Hydraulic Blanking Plug, Thread Size 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Connector A - Thread Size

3/8in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Glass Fibre Reinforced Plastic (GRP)

Finish

Matte

Minimum Operating Temperature

-30°C

Connector A - Thread Standard

G

Maximum Operating Temperature

+130°C

Country of Origin

Italy

Product details

Blanking Plug

Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap