Elesa Black Technopolymer Hand Wheel, 60mm diameter

RS Stock No.: 170-648Brand: ElesaManufacturers Part No.: 34598-C9
brand-logo
View all in Hand Wheels

Technical Document

Specifications

Brand

Elesa

Handle Type

Revolving

Wheel Diameter

60mm

Mounting Hole Diameter

8mm

Mounting Hole Depth

22mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Brass

Colour

Black

Country of Origin

Italy

Product details

Knurled High Impact Polymer

Black high impact polymer
Revolving side handle
Brass shaft insert, socket set screw fixing (to UNI 5929-85)

You may be interested in
Stock information temporarily unavailable.

EGP 2,344.51

EGP 2,344.51 Each (ex VAT)

Elesa Black Technopolymer Hand Wheel, 60mm diameter

EGP 2,344.51

EGP 2,344.51 Each (ex VAT)

Elesa Black Technopolymer Hand Wheel, 60mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Elesa

Handle Type

Revolving

Wheel Diameter

60mm

Mounting Hole Diameter

8mm

Mounting Hole Depth

22mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Brass

Colour

Black

Country of Origin

Italy

Product details

Knurled High Impact Polymer

Black high impact polymer
Revolving side handle
Brass shaft insert, socket set screw fixing (to UNI 5929-85)

You may be interested in