Elesa 26662 Natural Clamping Knob, Blind Hole

RS Stock No.: 918-5352Brand: ElesaManufacturers Part No.: 26662
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

Elesa

Thread Length

8mm

Mounting Type

Blind Hole

Knob Diameter

45mm

Hole Diameter

12mm

Colour

Natural

Country of Origin

Italy

Product details

Two-Volume Handle

The two-volume handles from Elesa have been designed for the operator in mind. The soft touch coating gives you a safe and ergonomic grip.

Feature and Benefits

Typical Applications

Improves grip even if sweat, oils or grease are present

Fitness machines
Gardening tools
Gardening machinery
Disability aids
Precision instruments

Stock information temporarily unavailable.

EGP 4,257.75

EGP 851.55 Each (In a Pack of 5) (ex VAT)

Elesa 26662 Natural Clamping Knob, Blind Hole

EGP 4,257.75

EGP 851.55 Each (In a Pack of 5) (ex VAT)

Elesa 26662 Natural Clamping Knob, Blind Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Thread Length

8mm

Mounting Type

Blind Hole

Knob Diameter

45mm

Hole Diameter

12mm

Colour

Natural

Country of Origin

Italy

Product details

Two-Volume Handle

The two-volume handles from Elesa have been designed for the operator in mind. The soft touch coating gives you a safe and ergonomic grip.

Feature and Benefits

Typical Applications

Improves grip even if sweat, oils or grease are present

Fitness machines
Gardening tools
Gardening machinery
Disability aids
Precision instruments