Elesa 167262 Black 3-Arm Clamping Knob, M6, Threaded Stud

RS Stock No.: 918-5318Brand: ElesaManufacturers Part No.: 167262
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

Elesa

Thread

M6

Thread Diameter

6mm

Thread Length

16mm

Knob Shape

3-Arm

Mounting Type

Threaded Stud

Knob Diameter

32mm

Insert Material

Stainless Steel

Colour

Black

Country of Origin

Italy

Product details

Three Lobed Handwheel

Stock information temporarily unavailable.

EGP 1,890.45

EGP 378.09 Each (In a Pack of 5) (ex VAT)

Elesa 167262 Black 3-Arm Clamping Knob, M6, Threaded Stud

EGP 1,890.45

EGP 378.09 Each (In a Pack of 5) (ex VAT)

Elesa 167262 Black 3-Arm Clamping Knob, M6, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Thread

M6

Thread Diameter

6mm

Thread Length

16mm

Knob Shape

3-Arm

Mounting Type

Threaded Stud

Knob Diameter

32mm

Insert Material

Stainless Steel

Colour

Black

Country of Origin

Italy

Product details

Three Lobed Handwheel