Technical Document
Specifications
Brand
ElesaConnection Thread
M12
Level Indicator Type
Column Level Indicator
Scale Length
203mm
Connection Thread Size
M12
Sight Gauge Material
PA Based Polymer
Screws and Fittings Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-15°C
Connection Thread Standard
Metric
Country of Origin
Italy
Product details
Column Level Indicator
Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)
Supplied with
gasket
EGP 7,228.91
EGP 7,228.91 Each (ex VAT)
1
EGP 7,228.91
EGP 7,228.91 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaConnection Thread
M12
Level Indicator Type
Column Level Indicator
Scale Length
203mm
Connection Thread Size
M12
Sight Gauge Material
PA Based Polymer
Screws and Fittings Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-15°C
Connection Thread Standard
Metric
Country of Origin
Italy
Product details
Column Level Indicator
Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)
Supplied with
gasket