Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Electro PJP Blue Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 1kV, Nickel Plating

RS Stock No.: 287-9078Brand: Electro PJPManufacturers Part No.: 161440
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Blue

Gender

Female

Termination Method

Solder

Voltage Rating

1kV

Current Rating

25A

Connector Size

4 mm

Contact Plating

Nickel

Country of Origin

France

Stock information temporarily unavailable.

EGP 135.48

EGP 135.48 Each (ex VAT)

Electro PJP Blue Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 1kV, Nickel Plating

EGP 135.48

EGP 135.48 Each (ex VAT)

Electro PJP Blue Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 1kV, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Gender

Female

Termination Method

Solder

Voltage Rating

1kV

Current Rating

25A

Connector Size

4 mm

Contact Plating

Nickel

Country of Origin

France