eldoLED, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current

RS Stock No.: 697-3014Brand: eldoLEDManufacturers Part No.: PWR045D1
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Output Voltage

11 → 31V

Maximum Output Power

45W

Output Current

200 → 500mA

Input Voltage

12 → 32 V dc

Operation

Constant Current

Dimming Operation

DALI, DMX512

AC or DC Input Voltage

DC

Series

POWERdrive

Voltage Rating

12 → 32V dc

Product details

POWERdrive DC Series Display 45/90/180 Watt LED Driver/Controller

POWERdrives are highly integrated, enclosed and easy to configure constant current driver/controllers with multiple current sources for high-brightness, indoor LED lighting applications. POWERdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

Constant current LED driver/controller
POWERdrive will power 200mA - 500mA (45W), 200mA - 1050mA (90W) and 200mA - 1.4A (180W) high brightness LEDs
Operating supply voltage range 12V - 32Vdc
3 button user interface with display
DMX, DALI and LEDSync compatible allowing 15-bit dimming and colour control and bidirectional communication for driver configuration and temperature read-out
POWERdrive has built in over temperature have an interface for an NTC thermistor
Controls the LED current source for each group individually
Compact form factor 193x50x23mm
Low EMI
Ambient temperature range -20 to 50°C
LEDcode compatible
Spring cage connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

eldoLED, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current

P.O.A.

eldoLED, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Output Voltage

11 → 31V

Maximum Output Power

45W

Output Current

200 → 500mA

Input Voltage

12 → 32 V dc

Operation

Constant Current

Dimming Operation

DALI, DMX512

AC or DC Input Voltage

DC

Series

POWERdrive

Voltage Rating

12 → 32V dc

Product details

POWERdrive DC Series Display 45/90/180 Watt LED Driver/Controller

POWERdrives are highly integrated, enclosed and easy to configure constant current driver/controllers with multiple current sources for high-brightness, indoor LED lighting applications. POWERdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

Constant current LED driver/controller
POWERdrive will power 200mA - 500mA (45W), 200mA - 1050mA (90W) and 200mA - 1.4A (180W) high brightness LEDs
Operating supply voltage range 12V - 32Vdc
3 button user interface with display
DMX, DALI and LEDSync compatible allowing 15-bit dimming and colour control and bidirectional communication for driver configuration and temperature read-out
POWERdrive has built in over temperature have an interface for an NTC thermistor
Controls the LED current source for each group individually
Compact form factor 193x50x23mm
Low EMI
Ambient temperature range -20 to 50°C
LEDcode compatible
Spring cage connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more