Ega-Master Adjustable Spanner, 300 mm Overall, 33.5mm Jaw Capacity, Metal Handle

RS Stock No.: 178-0315Brand: Ega-MasterManufacturers Part No.: 61113IMPA: 611336
brand-logo
View all in Wrenches

Technical Document

Specifications

Wrench Type

Adjustable Spanner

Jaw Capacity

33.5mm

Overall Length

300 mm

Handle Type

Metal

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 4,074.20

EGP 4,074.20 Each (ex VAT)

Ega-Master Adjustable Spanner, 300 mm Overall, 33.5mm Jaw Capacity, Metal Handle

EGP 4,074.20

EGP 4,074.20 Each (ex VAT)

Ega-Master Adjustable Spanner, 300 mm Overall, 33.5mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wrench Type

Adjustable Spanner

Jaw Capacity

33.5mm

Overall Length

300 mm

Handle Type

Metal

Country of Origin

Spain