Edding 1.5 → 3 mm Tip Black Marker Pen

RS Stock No.: 625-768Brand: EddingManufacturers Part No.: RS-4-300-4-1001
brand-logo
View all in Marker Pens

Technical Document

Specifications

Brand

Edding

Marker Type

Permanent Marker

Tip Size

1.5 → 3 mm

Ink Colour

Black

Ink Colours Included

Black

Tip Shape

Bullet

Country of Origin

Germany

P.O.A.

Edding 1.5 → 3 mm Tip Black Marker Pen

P.O.A.

Edding 1.5 → 3 mm Tip Black Marker Pen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Edding

Marker Type

Permanent Marker

Tip Size

1.5 → 3 mm

Ink Colour

Black

Ink Colours Included

Black

Tip Shape

Bullet

Country of Origin

Germany