Edding Broad, Extra Broad, Medium Tip Black Marker Pen

RS Stock No.: 489-2572Brand: EddingManufacturers Part No.: 800-001
brand-logo
View all in Marker Pens

Technical Document

Specifications

Brand

Edding

Marker Type

Permanent Marker

Tip Size

Broad, Extra Broad, Medium

Ink Colour

Black

Tip Shape

Chisel

Country of Origin

Germany

Product details

Edding 800 Large Tip Markers

Permanent marker with chisel tip
4-12mm stroke width
Quick drying low odour ink
Smudge-proof and water resistant
No xylene or toluene added

Stock information temporarily unavailable.

EGP 981.61

EGP 981.61 Each (ex VAT)

Edding Broad, Extra Broad, Medium Tip Black Marker Pen

EGP 981.61

EGP 981.61 Each (ex VAT)

Edding Broad, Extra Broad, Medium Tip Black Marker Pen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Edding

Marker Type

Permanent Marker

Tip Size

Broad, Extra Broad, Medium

Ink Colour

Black

Tip Shape

Chisel

Country of Origin

Germany

Product details

Edding 800 Large Tip Markers

Permanent marker with chisel tip
4-12mm stroke width
Quick drying low odour ink
Smudge-proof and water resistant
No xylene or toluene added