EDAC, 686, Straight PCB Mount2 way Magnetic Connector Female, Solder Pin Termination
RS Stock No.: 253-3561Brand: EDACManufacturers Part No.: 686-00222201111Distrelec Article No.: 30339149

Technical Document
Specifications
Brand
EDACTermination Method
Solder Pin
Connector Type
Magnetic Jack
Series
686
Gender
Female
Number Of Ways
2
Mounting Type
PCB Mount
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
EGP 36,424.00
EGP 364.24 Each (In a Bag of 100) (ex VAT)
EDAC, 686, Straight PCB Mount2 way Magnetic Connector Female, Solder Pin Termination
100
EGP 36,424.00
EGP 364.24 Each (In a Bag of 100) (ex VAT)
EDAC, 686, Straight PCB Mount2 way Magnetic Connector Female, Solder Pin Termination
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EDACTermination Method
Solder Pin
Connector Type
Magnetic Jack
Series
686
Gender
Female
Number Of Ways
2
Mounting Type
PCB Mount
Body Orientation
Straight
Country of Origin
China