EDAC, 685, Straight PCB Mount3 way Magnetic Connector Male, Solder Pin Termination

RS Stock No.: 253-3551Brand: EDACManufacturers Part No.: 685-0032220-111Distrelec Article No.: 30339147
brand-logo
View all in Magnetic Connectors

Technical Document

Specifications

Brand

EDAC

Termination Method

Solder Pin

Connector Type

Magnetic Jack

Series

685

Gender

Male

Number Of Ways

3

Mounting Type

PCB Mount

Body Orientation

Straight

Country of Origin

China

EGP 80,265.00

EGP 802.65 Each (In a Bag of 100) (ex VAT)

EDAC, 685, Straight PCB Mount3 way Magnetic Connector Male, Solder Pin Termination

EGP 80,265.00

EGP 802.65 Each (In a Bag of 100) (ex VAT)

EDAC, 685, Straight PCB Mount3 way Magnetic Connector Male, Solder Pin Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EDAC

Termination Method

Solder Pin

Connector Type

Magnetic Jack

Series

685

Gender

Male

Number Of Ways

3

Mounting Type

PCB Mount

Body Orientation

Straight

Country of Origin

China