Technical Document
Specifications
Brand
EDACPole Format
2P
Plug/Socket
Socket
Voltage Rating
300 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
10A
Termination Method
Crimp
Contact Material
Brass, Phosphor Bronze
Housing Material
PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
572
Country of Origin
China
Product details
EDAC IP67 572 Series Receptacles
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
IP67 Edac Range
EGP 1,131.40
EGP 113.14 Each (In a Pack of 10) (ex VAT)
10
EGP 1,131.40
EGP 113.14 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EDACPole Format
2P
Plug/Socket
Socket
Voltage Rating
300 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
10A
Termination Method
Crimp
Contact Material
Brass, Phosphor Bronze
Housing Material
PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
572
Country of Origin
China
Product details
EDAC IP67 572 Series Receptacles
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems