Technical Document
Specifications
Brand
EDACProduct Type
Crimp Tool
For Use With
565 Series Connector Contacts, 570 Series Connector Contacts
Operation
Hand
Ratcheting
Yes
Series
560 and 572
Country of Origin
China
Product details
EDAC IP67 560 and 572 Series Tooling
From EDAC, a superior quality hand crimping tool for the 560 and 572 series crimp contacts. The ratchet hand tool is designed to crimp 16 AWG to 28 AWG wires to the pin and receptacle contacts of the EDAC IP67 waterproof connectors. The tool is manufactured from cold rolled steel and has a tough thermoplastic cover on the handle.
IP67 Edac Range
EGP 80,680.19
EGP 80,680.19 Each (ex VAT)
1
EGP 80,680.19
EGP 80,680.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EDACProduct Type
Crimp Tool
For Use With
565 Series Connector Contacts, 570 Series Connector Contacts
Operation
Hand
Ratcheting
Yes
Series
560 and 572
Country of Origin
China
Product details
EDAC IP67 560 and 572 Series Tooling
From EDAC, a superior quality hand crimping tool for the 560 and 572 series crimp contacts. The ratchet hand tool is designed to crimp 16 AWG to 28 AWG wires to the pin and receptacle contacts of the EDAC IP67 waterproof connectors. The tool is manufactured from cold rolled steel and has a tough thermoplastic cover on the handle.