EDAC, 516 Cover for use with 516 series Rack & Panel Connectors

RS Stock No.: 476-479Brand: EDACManufacturers Part No.: 516-230-556
brand-logo

Technical Document

Specifications

Brand

EDAC

Accessory Type

Cover

For Use With

516 series Rack & Panel Connectors

Series

516

Length

71.17mm

Height

22.23mm

Depth

39.78mm

Country of Origin

China

Product details

Metal Covers for EDAC 516 Range Rack & Panel Connectors

From EDAC, these covers are for use with 516 series rack and panel connectors. The robust metal covers are side entry and are supplied without mounting screws, which are available separately.

Metal covers and mounting screw sets.
Set 1 - For panel mount 20 and 120-way
Set 2 - For panel mount 38-way, 56-way and 90-way

Available in this Range

• Stock No. 476-457 is a standard EDAC516 20 way Metal Cover
• Stock No. 476-463 is a standard EDAC516 38 way Metal Cover
• Stock No. 476-479 is a standard EDAC516 56 way Metal Cover
• Stock No. 779-920 is a standard EDAC516 90 way Metal Cover
• Stock No. 410-448 is a standard EDAC516 120 way Metal Cover
• Stock No. 132-7182 is an EDAC516 Mounting Screw for a 20 way Cover
• Stock No. 132-7205 is an EDAC516 Mounting Screw for a 38 way Cover

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

You may be interested in
Stock information temporarily unavailable.

EGP 1,540.67

EGP 1,540.67 Each (ex VAT)

EDAC, 516 Cover for use with 516 series Rack & Panel Connectors

EGP 1,540.67

EGP 1,540.67 Each (ex VAT)

EDAC, 516 Cover for use with 516 series Rack & Panel Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EDAC

Accessory Type

Cover

For Use With

516 series Rack & Panel Connectors

Series

516

Length

71.17mm

Height

22.23mm

Depth

39.78mm

Country of Origin

China

Product details

Metal Covers for EDAC 516 Range Rack & Panel Connectors

From EDAC, these covers are for use with 516 series rack and panel connectors. The robust metal covers are side entry and are supplied without mounting screws, which are available separately.

Metal covers and mounting screw sets.
Set 1 - For panel mount 20 and 120-way
Set 2 - For panel mount 38-way, 56-way and 90-way

Available in this Range

• Stock No. 476-457 is a standard EDAC516 20 way Metal Cover
• Stock No. 476-463 is a standard EDAC516 38 way Metal Cover
• Stock No. 476-479 is a standard EDAC516 56 way Metal Cover
• Stock No. 779-920 is a standard EDAC516 90 way Metal Cover
• Stock No. 410-448 is a standard EDAC516 120 way Metal Cover
• Stock No. 132-7182 is an EDAC516 Mounting Screw for a 20 way Cover
• Stock No. 132-7205 is an EDAC516 Mounting Screw for a 38 way Cover

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

You may be interested in